807-062-520-208

Heilind Number:EDA807-062-520-208
Manufacturer:EDAC
Manufacturer Number:807-062-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-520-208

Detailed Description

Ensure reliable connections in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for durability and performance. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The UL 94V-0 Diallyl Phthalate housing material ensures safety and compliance. With two rows and 62 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this connector for seamless board-to-board connections in your electronic devices.