807-062-522-201

Heilind Number:EDA807-062-522-201
Manufacturer:EDAC
Manufacturer Number:807-062-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-522-201

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a total of 62 positions, this connector offers secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in industries like telecommunications, automotive, and industrial automation. Elevate your PCB assembly with this high-quality connector, delivering the perfect blend of performance and durability.