807-062-522-203

Heilind Number:EDA807-062-522-203
Manufacturer:EDAC
Manufacturer Number:807-062-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-522-203

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in challenging environments. With a 5A amperage rating, it boasts excellent power transmission capabilities. The Copper Alloy contact material guarantees a secure and efficient connection, while the two-row design with 62 positions offers versatility for your PCB layout. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless integration. Whether you require straight or angled mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications.Upgrade your connectivity solutions with this essential component.