807-062-522-204

Heilind Number:EDA807-062-522-204
Manufacturer:EDAC
Manufacturer Number:807-062-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-522-204

Detailed Description

Enhance high-temperature connectivity with our Green Card Edge Connector. Designed for reliable performance, it boasts a 5 A amperage capacity and sturdy UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of Copper Alloy contacts spaced at .156 inches, with a total of 62 positions, it ensures efficient data transmission on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees durability in diverse industrial settings. Upgrade your connectivity solutions with this essential component.