807-062-522-207

Heilind Number:EDA807-062-522-207
Manufacturer:EDAC
Manufacturer Number:807-062-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-522-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance under extreme conditions. Featuring a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures durability and safety in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it allows for seamless board-to-board connections with 62 positions available. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in even the harshest environments. Upgrade your connectivity solutions with this essential component.