807-062-522-208

Heilind Number:EDA807-062-522-208
Manufacturer:EDAC
Manufacturer Number:807-062-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-522-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a high amperage rating of 5 A and a 2-row design, it offers ample power and versatility for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the 62 positions allow for complex connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Trust in its straight mount orientation for easy installation, and experience seamless board-to-board connections like never before. Elevate your electronic projects with this essential component.