807-062-524-201

Heilind Number:EDA807-062-524-201
Manufacturer:EDAC
Manufacturer Number:807-062-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a double row design with 62 positions, ensuring seamless data transmission. With a durable housing made of UL 94V-0 Diallyl Phthalate and robust copper alloy contacts, it guarantees reliability in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly between -40 and 105°C, this connector is a must-have for industrial applications requiring secure and efficient board-to-board connections. Upgrade your setup with this essential component.