807-062-524-208

Heilind Number:EDA807-062-524-208
Manufacturer:EDAC
Manufacturer Number:807-062-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-524-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-524-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually striking, but also built to last, with a housing crafted from UL 94V-0 Diallyl Phthalate. Boasting two rows of copper alloy contacts, it ensures reliable power transmission with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate a total of 62 positions, offering ample connectivity options for your projects. Designed for straight-mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB assembly with this essential component.