807-062-524-212

Heilind Number:EDA807-062-524-212
Manufacturer:EDAC
Manufacturer Number:807-062-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-524-212

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows and a total of 62 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications where reliability is key. Upgrade your connections with this essential component for seamless board-to-board connectivity.