807-062-540-201

Heilind Number:EDA807-062-540-201
Manufacturer:EDAC
Manufacturer Number:807-062-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-540-201

Detailed Description

Upgrade your high-temperature card edge connections with our Green Card Edge Connector. Designed for reliable performance, this connector features a two-row configuration with a total of 62 positions, ensuring seamless connectivity. The Copper Alloy contact material guarantees efficient power transmission, while the UL 94V-0 Diallyl Phthalate housing material offers enhanced durability. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Whether you're working on a new project or replacing existing connectors, this straight mount orientation connector is a must-have for your PCB setup. Trust in its quality and performance to streamline your board-to-board connections effortlessly.