807-062-540-202

Heilind Number:EDA807-062-540-202
Manufacturer:EDAC
Manufacturer Number:807-062-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-540-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Delivering superior performance, this connector is designed for durability, with a housing made of UL 94V-0 Diallyl Phthalate. Its two rows of 62 positions are crafted with precision, featuring copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration on your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Explore our range of products to discover the perfect connectivity solution for your needs.