807-062-540-203

Heilind Number:EDA807-062-540-203
Manufacturer:EDAC
Manufacturer Number:807-062-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-540-203

Detailed Description

Update your high-temperature applications with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With two rows and 62 positions, it offers ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing enhances accessibility. Trust in our high-quality connector to deliver consistent performance and longevity, meeting your connectivity needs with ease.