807-062-540-204

Heilind Number:EDA807-062-540-204
Manufacturer:EDAC
Manufacturer Number:807-062-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-540-204

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 62 positions, it offers ample connectivity options for your electronic devices. The green color adds a touch of visual appeal while the straight mount orientation makes installation a breeze. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is ideal for various applications where high performance is crucial. Trust in its quality and elevate your PCB connections with ease.