807-062-540-207

Heilind Number:EDA807-062-540-207
Manufacturer:EDAC
Manufacturer Number:807-062-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a vibrant green hue, this connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows of copper alloy contacts, it delivers seamless power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate a total of 62 positions, ideal for high-density applications. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for efficient and secure board-to-board PCB connections in a variety of industrial settings.