807-062-540-208

Heilind Number:EDA807-062-540-208
Manufacturer:EDAC
Manufacturer Number:807-062-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-540-208

Detailed Description

Upgrade your high-temp connectivity with our efficient Card Edge Connector. Designed for optimal performance, this connector features a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety in intense operating conditions. With a copper alloy contact material and a high amperage rating of 5 A, it guarantees reliable power transmission. The connector boasts two rows of 62 positions each, offering ample connectivity for your PCB needs. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications requiring dependable board-to-board connectivity.