807-062-542-203

Heilind Number:EDA807-062-542-203
Manufacturer:EDAC
Manufacturer Number:807-062-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-542-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in the most demanding conditions. With copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission with a maximum amperage of 5 A. Its two rows of 62 positions provide ample connectivity options, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly between -40 and 105 °C, this connector is a must-have for your electronic projects.