807-062-542-204

Heilind Number:EDA807-062-542-204
Manufacturer:EDAC
Manufacturer Number:807-062-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-542-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-542-204

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for superior conductivity. With a pitch of .156 inches and 62 positions spread across two rows, it offers ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures stable operation even in extreme conditions. The green housing not only adds a pop of color but also signifies its compliance with industry standards. Suitable for straight mounting, this connector facilitates seamless board-to-board connections, making it an essential component in your PCB assembly. Trust in its quality and performance to elevate your electronic projects to the next level.