807-062-542-208

Heilind Number:EDA807-062-542-208
Manufacturer:EDAC
Manufacturer Number:807-062-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-542-208

Detailed Description

Enhance your high temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring fire safety compliance. With a double row configuration and 62 positions, it provides ample connectivity for your circuit board needs. The copper alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and automotive applications. Trust in the reliability and durability of this Straight mount orientation connector for seamless board-to-board connections. Elevate your PCB assembly with this essential component.