807-062-555-201

Heilind Number:EDA807-062-555-201
Manufacturer:EDAC
Manufacturer Number:807-062-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 62 positions across 2 rows, ensuring seamless and efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, guarantees both reliability and safety. Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, facilitate secure data transmission even in harsh industrial environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications where precision and durability are paramount. Upgrade your connectivity solutions with this essential component.