807-062-555-202

Heilind Number:EDA807-062-555-202
Manufacturer:EDAC
Manufacturer Number:807-062-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-555-202

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless integration for your circuitry. The 62 positions allow for comprehensive connectivity, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your board-to-board PCB connections. Explore its full potential in our lineup of high-quality electronic components.