807-062-555-207

Heilind Number:EDA807-062-555-207
Manufacturer:EDAC
Manufacturer Number:807-062-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-555-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for reliable performance in challenging environments. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures safety and durability, while its Copper Alloy contacts guarantee excellent conductivity. Featuring two rows and 62 positions, it offers ample space for your connections, with a pitch of .156 inches for seamless integration. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial and commercial applications where reliability is paramount. Elevate your PCB connectivity with this essential component.