807-062-555-212

Heilind Number:EDA807-062-555-212
Manufacturer:EDAC
Manufacturer Number:807-062-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a dual-row layout with 62 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it a perfect choice for your connectivity needs. Upgrade to this essential component and experience seamless PCB connections like never before.