807-062-556-201

Heilind Number:EDA807-062-556-201
Manufacturer:EDAC
Manufacturer Number:807-062-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-556-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With two rows and 62 positions, it offers ample connectivity for your circuitry needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in challenging conditions. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability under extreme heat or cold. Upgrade your PCB assembly with this cutting-edge connector, a must-have for high-performance electronic systems.