807-062-556-207

Heilind Number:EDA807-062-556-207
Manufacturer:EDAC
Manufacturer Number:807-062-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring top-notch performance in even the most demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration and reliable power transmission. Boasting 62 positions and a 5A amperage, it's perfect for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this connector, with a straight mount orientation, guarantees a secure and stable connection. Plus, with an operating temperature range of -40 to 105°C, you can rely on its performance in extreme conditions. Upgrade your connectivity solutions with this essential component.