807-062-556-212

Heilind Number:EDA807-062-556-212
Manufacturer:EDAC
Manufacturer Number:807-062-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and 62 positions, it offers ample connectivity for your applications. Crafted from top-grade Copper Alloy, the contacts ensure reliable and efficient performance. The .156-inch pitch and .2-inch row spacing provide precision in alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability in challenging environments. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional.