807-062-558-201

Heilind Number:EDA807-062-558-201
Manufacturer:EDAC
Manufacturer Number:807-062-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-558-201

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. With two rows and a total of 62 positions, it offers ample connectivity for your application. The copper alloy contacts provide excellent conductivity, while the 5A amperage rating guarantees efficient power transmission. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project. Elevate your PCB connections with this high-quality and dependable solution.