807-062-558-203

Heilind Number:EDA807-062-558-203
Manufacturer:EDAC
Manufacturer Number:807-062-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-558-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and 62 positions, it offers ample connectivity for your needs. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for seamless integration onto your board. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial and electronic applications. Elevate your PCB assembly with this high-performance solution.