807-062-558-204

Heilind Number:EDA807-062-558-204
Manufacturer:EDAC
Manufacturer Number:807-062-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this two-row connector features a total of 62 positions, allowing for ample connectivity options. The UL 94V-0 Diallyl Phthalate housing material ensures safety and performance, even in demanding conditions. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with a 5A capacity. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.