807-062-558-207

Heilind Number:EDA807-062-558-207
Manufacturer:EDAC
Manufacturer Number:807-062-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-558-207

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for reliable performance in demanding environments. This durable connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The right-angle mount orientation and 62 positions make it ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, you can count on this connector for consistent performance in extreme conditions. Trust in its quality for seamless integration in your PCB setups.