807-062-559-201

Heilind Number:EDA807-062-559-201
Manufacturer:EDAC
Manufacturer Number:807-062-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-559-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCB assemblies. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 62 positions provide ample versatility for your design needs. Engineered for convenience, the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality card edge connectivity. Explore our range of products to discover more essential connectors for your electronic designs.