807-062-560-202

Heilind Number:EDA807-062-560-202
Manufacturer:EDAC
Manufacturer Number:807-062-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-560-202

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek Green. Engineered for superior performance, this connector boasts a 5A amperage and durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. Featuring 62 positions, this connector ensures efficient data transfer with a row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Elevate your assembly process with this essential component.