807-062-560-203

Heilind Number:EDA807-062-560-203
Manufacturer:EDAC
Manufacturer Number:807-062-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-560-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector offers a reliable amperage of 5A and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 62 positions, it ensures efficient signal transmission on your circuit board. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing a secure and stable connection. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality for seamless connectivity in your projects.