807-062-560-204

Heilind Number:EDA807-062-560-204
Manufacturer:EDAC
Manufacturer Number:807-062-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-560-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for efficiency and durability in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a double row configuration and a total of 62 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you require straight mounting orientation or have specific amperage needs (5A), this connector delivers on both fronts. Trust in its robust design and high-quality components for secure and efficient board-to-board connections in various applications. Elevate your PCB assembly with this essential component.