807-062-560-208

Heilind Number:EDA807-062-560-208
Manufacturer:EDAC
Manufacturer Number:807-062-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-560-208

Detailed Description

Experience seamless connectivity with our high-performance High Temp Card Edge Connector. Designed for reliability in demanding environments, this two-row connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at a maximum amperage of 5 A. Featuring 62 positions and a straight mount orientation, it offers versatility in various applications. With an operating temperature range of -40 to 105 °C, it is ideal for both extreme cold and hot conditions. Elevate your connectivity solutions with this essential component.