807-062-560-212

Heilind Number:EDA807-062-560-212
Manufacturer:EDAC
Manufacturer Number:807-062-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. This 2-row connector boasts 62 positions, facilitating seamless board-to-board connections with a pitch of 0.156 inches and row spacing of 0.2 inches. Its straight mount orientation offers easy installation, while its vibrant green color adds a touch of visibility. Trust in its quality for your PCB interconnection needs.