807-064-400-202

Heilind Number:EDA807-064-400-202
Manufacturer:EDAC
Manufacturer Number:807-064-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-400-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for reliable board-to-board PCB connections in demanding industrial environments. Designed for optimal performance under extreme temperatures, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures superior heat resistance and longevity. With two rows of 64 copper alloy contacts, it offers high-speed connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for seamless integration, it boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh conditions. Trust in the quality and durability of our Card Edge Connector for your critical electronic applications.