807-064-400-203

Heilind Number:EDA807-064-400-203
Manufacturer:EDAC
Manufacturer Number:807-064-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-400-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of electronic applications. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable connectivity in even the most extreme environments. With a double-row design and 64 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation and secure attachment. Upgrade your PCB connections with this essential component from our extensive range of connectors.