807-064-400-204

Heilind Number:EDA807-064-400-204
Manufacturer:EDAC
Manufacturer Number:807-064-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-400-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal functionality in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 64 copper alloy contacts, it provides reliable connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance even in extreme conditions. Trust in its 5A amperage rating and superior construction to meet your connectivity needs with unparalleled efficiency. Upgrade to our High Temp Card Edge Connector today and experience seamless connectivity like never before.