807-064-400-207

Heilind Number:EDA807-064-400-207
Manufacturer:EDAC
Manufacturer Number:807-064-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, perfectly suited for demanding industrial applications. This green connector boasts a robust design, featuring a UL 94V-0 Diallyl Phthalate housing that ensures exceptional durability and safety. With two rows of 64 copper alloy contacts, it offers reliable connectivity at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 5A of current, this connector is engineered to perform flawlessly even in extreme conditions. Trust in its quality and performance for seamless board-to-board connections in your PCB assemblies.