807-064-400-212

Heilind Number:EDA807-064-400-212
Manufacturer:EDAC
Manufacturer Number:807-064-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in challenging environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Engineered for high power transmission, it boasts a 5A amperage rating and features copper alloy contacts for optimal conductivity. Its dual-row configuration with 64 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand precision and resilience. Perfect for use in a variety of industries, it guarantees secure board-to-board connections with its straight mount orientation. Trust in our Card Edge Connector to deliver unmatched performance in even the most demanding scenarios.