807-064-420-201

Heilind Number:EDA807-064-420-201
Manufacturer:EDAC
Manufacturer Number:807-064-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-420-201

Detailed Description

Enhance your electronic connections with our high-performance High Temp Card Edge Connector, SKU 807-064-420-201. Designed for optimal durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With two rows and 64 positions, it provides ample space for seamless board-to-board PCB connections. The contact material, Copper Alloy, guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for high-speed, high-temperature applications in the realm of Products, Connectors, and PCB Connectors.