807-064-420-202

Heilind Number:EDA807-064-420-202
Manufacturer:EDAC
Manufacturer Number:807-064-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-420-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in even the most demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers seamless connectivity for up to 64 positions. Engineered for optimal performance, this connector can handle an amperage of 5A and operates flawlessly in a wide temperature range from -40 to 105°C. Its straight mount orientation makes installation a breeze, while its robust construction guarantees long-lasting functionality. Trust in our Card Edge Connector to deliver superior connectivity solutions for your PCB applications.