807-064-420-207

Heilind Number:EDA807-064-420-207
Manufacturer:EDAC
Manufacturer Number:807-064-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-420-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections in demanding environments. This connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring robust protection against heat and fire hazards. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient connectivity for up to 64 positions. The connector's green color not only adds a visual element but also signifies its compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications requiring exceptional thermal stability. Whether you're working in telecommunications, industrial automation, or transportation systems, our High Temp Card Edge Connector guarantees superior performance and longevity. Trust in its quality and precision engineering to meet your connectivity needs with excellence. Elevate your PCB design with this essential component, available now in our extensive range of connectors.