807-064-420-212

Heilind Number:EDA807-064-420-212
Manufacturer:EDAC
Manufacturer Number:807-064-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-420-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also ensures superior durability and heat resistance. With a current rating of 5 A, it provides efficient power transmission for your applications. The two rows of copper alloy contacts, each with 64 positions, guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Suitable for a wide range of board-to-board applications, this connector is engineered to excel even in extreme operating conditions, with a temperature range of -40 to 105 °C. Trust in its performance and quality for all your connectivity needs.