807-064-422-202

Heilind Number:EDA807-064-422-202
Manufacturer:EDAC
Manufacturer Number:807-064-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-422-202

Detailed Description

Introducing the 807-064-422-202 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial and automotive applications. Its vibrant green color makes it easily identifiable, while its UL 94V-0 Diallyl Phthalate housing ensures safety and compliance with industry standards. With two rows of contacts made from copper alloy, each with a 5A amperage rating, you can trust in its performance and stability. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, with 64 positions available for seamless board-to-board connections. Whether you need straight or right-angle mounting, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh conditions. Upgrade your PCB assembly with the 807-064-422-202 and experience superior connectivity like never before.