807-064-422-207

Heilind Number:EDA807-064-422-207
Manufacturer:EDAC
Manufacturer Number:807-064-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-422-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinctive but also stands out for its exceptional durability. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees compliance with stringent safety standards. This two-row connector boasts 64 positions, offering ample connectivity options. Crafted with Copper Alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of industrial and commercial settings. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.