807-064-422-208

Heilind Number:EDA807-064-422-208
Manufacturer:EDAC
Manufacturer Number:807-064-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-422-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 64 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB connections. Capable of handling up to 5A of current, this connector is ideal for high-power applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of setups. Trust in our Card Edge Connector for reliable and efficient board-to-board connectivity in any project.