807-064-422-212

Heilind Number:EDA807-064-422-212
Manufacturer:EDAC
Manufacturer Number:807-064-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows of copper alloy contacts, it offers a high amperage rating of 5 A and 64 positions for secure and efficient connections. The .156 inch pitch and .2 inch row spacing make it compatible with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where resilience is key. Trust in its straight mount orientation for easy installation and dependable connectivity. Upgrade your PCB setup with this essential component, available now in our selection of Board To Board PCB Connectors.