807-064-424-201

Heilind Number:EDA807-064-424-201
Manufacturer:EDAC
Manufacturer Number:807-064-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-424-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This connector, featuring a vibrant green color, is designed to withstand high temperatures, making it ideal for use in demanding industrial environments. With a current rating of 5 A and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer seamless connectivity for up to 64 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your projects.