807-064-424-202

Heilind Number:EDA807-064-424-202
Manufacturer:EDAC
Manufacturer Number:807-064-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-424-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector not only offers exceptional durability but also ensures compliance with stringent safety standards. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches, it guarantees secure and efficient signal transmission. With 64 positions available, this connector provides ample connectivity options for your application. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it ideal for use in high-temperature environments. Trust in the quality and performance of our Card Edge Connector to deliver optimal connectivity solutions for your PCB projects.